Low

ATTINY25-20SSU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny25 Series Microcontrollers

ATTINY25-20SSU - 8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny25 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY25-20SSU
Newark Part No.:
68T3605
Product Range
AVR Family ATtiny25 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY25-20SSU is a 8-bit low-power AVR RISC-based Microcontroller Unit combines 2kB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debug wire for on-chip debugging. The device achieves a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
  • High performance
  • Advanced RISC architecture
  • Fully static operation
  • Non-volatile program and data memories
  • 10000 Write/erase cycles endurance
  • 8-bit Timer/counter with prescaler and 2 PWM channels
  • Programmable dead time generator
  • 4 Single ended channels
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • External and internal interrupt sources

Applications

Sensing & Instrumentation

Product Information

:
AVR Family ATtiny25 Series Microcontrollers
:
20MHz
:
2KB
:
128Byte
:
8Pins
:
SOIC
:
6I/O's
:
I2C, SPI
:
2.7V
:
5.5V
:
AVR
:
ATtiny25
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.76 25+ $0.70 100+ $0.628

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

600 Further stock expected to ship on Jun 19, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

27AC0618 - 20MHZ, NARROW SOIC, IND. TEMP, GREEN, 5V

$0.76 $ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.76
25 + $0.70
100 + $0.628
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.