Low

MICROCHIP  ATTINY25-20SSH  8 Bit Microcontroller, Low Power High Performance, AVR Tiny, 20 MHz, 2 KB, 128 Byte, 8 Pins, SOIC

 

Product Information

Controller Family/Series:
AVR Tiny
CPU Speed:
20MHz
Program Memory Size:
2KB
RAM Memory Size:
128Byte
No. of Pins:
8Pins
MCU Case Style:
SOIC
No. of I/O's:
6I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products