Low

MICROCHIP  ATTINY24A-SSN  8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 2 KB, 120 Byte, 14 Pins, SOIC

MICROCHIP ATTINY24A-SSN
Technical Data Sheet (690.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
20MHz
Program Memory Size:
2KB
RAM Memory Size:
120Byte
No. of Pins:
14Pins
MCU Case Style:
SOIC
No. of I/O's:
12I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor