Low

ATTINY24-20PU - 

8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 2 KB, 128 Byte, 14 Pins, DIP

ATTINY24-20PU - 8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 2 KB, 128 Byte, 14 Pins, DIP
ATTINY24-20PU - 8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 2 KB, 128 Byte, 14 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY24-20PU
Newark Part No.:
68T3565
Product Range
tinyAVR Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY24-20PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 2kB ISP flash memory, 128B EEPROM, 128B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
  • Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
  • Non-volatile program and data memories
  • Peripheral features - On-chip analogue comparator
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • Internal and external interrupt sources, pin change interrupt on 12 pins
  • Low power idle, ADC noise reduction, standby and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • On-chip temperature sensor

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
ATtiny
:
20MHz
:
2KB
:
128Byte
:
14Pins
:
DIP
:
12I/O's
:
I2C, SPI
:
2.7V
:
5.5V
:
Each
:
tinyAVR Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

144 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.38 $ 1.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.72
25 + $1.58
100 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.