Low

ATTINY2313A-SU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny23 Series Microcontrollers

ATTINY2313A-SU - 8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny23 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY2313A-SU
Newark Part No.:
68T3554
Product Range
AVR Family ATtiny23 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY2313A-SU is a 8-bit high-performance picoPower AVR RISC-based CMOS Microcontroller combines 2kB flash memory, 128B EEPROM, 128B SRAM, 18 general purpose I/O lines, 32 general purpose working registers, a single-wire Interface for on-chip debugging, two flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a universal serial interface (USI) with start condition detector, programmable watchdog timer with internal oscillator and three software selectable power saving modes. The device operates between 18.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
  • Data and non-volatile program and data memories
  • Peripheral features - On-chip analogue comparator
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low-power idle, power-down and standby modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
AVR Family ATtiny23 Series Microcontrollers
:
20MHz
:
2KB
:
128Byte
:
20Pins
:
SOIC
:
18I/O's
:
I2C, SPI, UART
:
1.8V
:
5.5V
:
AVR
:
ATtiny23
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

236 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.13 $ 1.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.13
25 + $1.04
100 + $0.938
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.