Low

MICROCHIP  ATSTK600  Starter Development Kit, AVR & AVR32,AVR UC3, Flexible Routing and Socket Card System

MICROCHIP ATSTK600
MICROCHIP ATSTK600
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSTK600
Newark Part No.:
68T3413
Technical Datasheet:
See all Technical Docs
MICROCHIP ATSTK600
MICROCHIP ATSTK600
Video
360°

The actual product may differ from image shown

Product Overview

ATSTK600 is a complete starter kit and development system for 8bit and 32bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing new designs. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware. The system consists of a generic socket card, on which the AVR device is inserted, and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device. This design simplifies hardware setup when switching from one AVR device to another, since all connections from the device to the motherboard are determined by the routing card, a custom board for each device. The routing system is purely passive, so all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour.
  • AVR Studio 4/AVR32 Studio compatible
  • USB interface to PC for programming and control
  • Powered from USB bus or from an external 10Vdc to 15Vdc power supply
  • Adjustable target VCC (0V to 5.5V)
  • Two adjustable reference voltages with high accuracy (0V to 5V, 10mV res)
  • Clock oscillator, adjustable on the fly from AVR Studio (0MHz to 50MHz, 0.1% res)
  • Serial ISP of tinyAVR and megaAVR devices
  • PDI Programming of AVR XMEGA devices
  • JTAG programming of 8bit megaAVR, 8/16bit AVR XMEGA and 32bit AVR UC3 devices
  • Wire Programming of 32bit AVR UC3 devices
Note that a routing card and socket card for the specific device would need to be purchase separately.

 

Product Information

Silicon Manufacturer:
Atmel
Accessory Type:
Core Architecture:
AVR
For Use With:
Core Sub-Architecture:
megaAVR
Silicon Core Number:
AVR XMEGA
Silicon Family Name:
ATmega
No. of Bits:
8bit
Kit Contents:
STK600 Routing and Socket card, Power Cable, USB High Speed cable, Cable Kit,2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560
Features:
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Communications & Networking
  • Building Automation
  • Motor Drive & Control
  • Security
  • Consumer Electronics
  • Industrial
  • Sensing & Instrumentation
  • Lighting
  • Metering

Contents

Power Cable, USB High Speed cable, Cable Kit, 2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560

Notes

Note that a routing card and socket card for the specific device would need to be purchase separately.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products