ATMEL  ATSHA204-TH-DA-T  CRYPTO AUTHENTICATION, TSSOP-8

ATMEL ATSHA204-TH-DA-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T3404
  • Manufacturer Part No ATSHA204-TH-DA-T

Product Specifications, Documents & More


  • Brief Features: -
  • IC Function: CryptoAuthentication
  • IC Package Type: TSSOP
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  132/103

Availability

Availability: No Longer Manufactured


Substitutes

  • 67X4019 - SHA 256 Authentication IC, 4Kb - I2C, 8-TSSOP

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67X4019
ATSHA204A-XHDA-T

ATSHA204A-XHDA-T

ATMEL

SHA 256 Authentication IC, 4Kb - I2C, 8-TSSOP

0

Price for: Each 1

5000+ $0.619

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought