Low

ATSAMD21-XPRO - 

Evaluation Board, Sam D21 MCU, Cortex-M0+, Embedded Debugger

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMD21-XPRO
Newark Part No.:
45X9899

Product Overview

The ATSAMD21-XPRO evaluation kit is ideal for evaluating and prototyping with ATSAMD21J18A ARM Cortex-M0+ based microcontroller. The ATSAMD21J18A is a low power microcontrollers using the 32bit ARM Cortex- M0+ processor and ranging with up to 256KB flash and 32KB of SRAM. This device operate at a maximum frequency of 48MHz and reach 2.14 Coremark/MHz. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD21J18A and explains how to integrate the device in a custom design. The Xplained Pro microcontroller evaluation kit include an onboard embedded debugger and no external tools are necessary to program or debug the ATSAMD21J18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.
  • Programming and debugging onboard ATSAMD21J18A through serial wire debug (SWD)
  • USB interface
  • Virtual COM port interface to target via UART
  • Data gateway interface (DGI) to target via SPI and TWI
  • Four GPIOs connected to target for code instrumentation
  • Digital input and output
  • Two mechanical buttons (user and reset button)
  • One user LED and three possible power sources
  • USB interface, device and reduced host mode
  • 32KHz crystal

Applications

Automotive, Building Automation, Security, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control, Sensing & Instrumentation, Lighting, Metering

Footnotes

The SAM D21 Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, QT1 Xplained Pro, and PROTO1 Xplained Pro extension boards which are sold separately.

Warnings

Do not power the board without having the jumper or an ammeter mounted. This can cause the ATSAMD21J18A to be powered through its I/O pins and cause undefined operation of the device.

Product Information

:
Atmel
:
32bit
:
SAM D
:
ARM
:
Cortex-M0+
:
ATSAMD21J18A
:
Eval Board ATSAMD21J18A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$31.64 $ 31.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.