Low

ATSAMD20-XPRO - 

Evaluation Board, Xplained Pro, Cortex-M0+

ATSAMD20-XPRO - Evaluation Board, Xplained Pro, Cortex-M0+
ATSAMD20-XPRO - Evaluation Board, Xplained Pro, Cortex-M0+

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMD20-XPRO
Newark Part No.:
95W9928
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAMD20
:
ARM
:
Cortex-M0+
:
ATSAMD20J18
:
Eval Board ATSAMD20J18, Embedded Debugger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATSAMD20-XPRO is a Xplained Pro evaluation kit that is ideal for evaluation and prototyping with the ATSAMD20J18A Cortex-M0+ processor based microcontrollers. Extension boards to the SAM D20 Xplained Pro can be purchased individually. The ATSAMD20-XPRO evaluation kit does not include extension boards. The SAM D20 Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD20J18A and explains how to integrate the device in a custom design. The Xplained Pro MCU evaluation kits include an on board embedded debugger and no external tools are necessary to program or debug the ATSAMD20J18A.
  • Mechanical reset button
  • Mechanical user pushbutton (wake up, bootloader entry or general purpose)
  • Yellow user LED
  • 32.768KHz crystal
  • Three Xplained Pro extension headers
  • Program/debug interface for external targets
  • Embedded debugger
  • Auto ID for board identification in Atmel Studio 6.1
  • Virtual COM port (CDC)
  • Supported with application examples in Atmel Software framework

Applications

Automotive, Building Automation, Security, Consumer Electronics, Communications & Networking, Portable Devices, Lighting, Metering, Sensing & Instrumentation, Automation & Process Control

Warnings

Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM D20 to be powered through its I/O pins and cause undefined operation of the device

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$69.00 $ 69.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $74.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.