Low

ATSAMA5D36A-CU - 

Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324

ATSAMA5D36A-CU - Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D36A-CU
Newark Part No.:
19X7605
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SAMA5D3 series high-performance power-efficient Embedded MPU based on the ARM® Cortex®-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low-power mode. The device features a floating point unit for high-precision computing and accelerated data processing and a high data bandwidth architecture. It integrates advanced user interface and connectivity peripherals and security features. The SAMA5D3 series features an internal multi-layer bus architecture associated with 39 DMA channels to sustain the high bandwidth required by the processor and the high-speed peripherals. The device offers support for DDR2/LPDDR/LPDDR2 and MLC NAND Flash memory with 24-bit ECC. The comprehensive peripheral set includes an LCD controller with overlays for hardware-accelerated image composition, a touchscreen interface and a CMOS sensor interface. Connectivity peripherals include Gigabit EMAC with IEEE1588, 10/100Mbps EMAC, multiple CAN, UART SPI and I²C.
  • ARM Cortex-A5 processor with ARMv7-A thumb-2 instruction set
  • 32kB Data cache, 32kB instruction cache, virtual memory system architecture (VMSA)
  • Fully integrated MMU and floating point unit (VFPv4)
  • System running up to 166MHz
  • Reset controller, shutdown controller, periodic interval timer, watchdog timer and real-time clock
  • Internal low-power 32kHz RC oscillator and fast 12MHz RC oscillator
  • 39 DMA channels including two 8-channel 64-bit central DMA controllers
  • 64-bit Advanced interrupt controller
  • Three programmable external clock signals
  • Programmable fuse box with 256 fuse bits (of which 192 are available for users)
  • Low power management - Shutdown controller, clock generator and power management controller
  • One 10/100/1000Mbps Gigabit Ethernet media access controller (GMAC) with IEEE1588 support
  • One 10/100Mbps Ethernet media access controller (EMAC)
  • Two CAN controllers with 8 mailboxes, fully compliant with CAN 2.0 part A and 2.0 part B
  • Softmodem interface
  • Three high speed memory card hosts (eMMC 4.3 and SD 2.0)
  • Two master/slave serial peripheral interfaces
  • Two synchronous serial controllers
  • 3 Two-wire interface up to 400kB supporting I²C protocol and SMBUS
  • Safety - power-ON reset cells, independent watchdog and main crystal clock failure detection

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
32bit
:
128KB
:
324Pins
:
LFBGA
:
1.08V
:
1.32V
:
-40°C
:
85°C
:
536MHz
:
CAN, Ethernet, I2C, SPI, UART, USB
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$10.35 $ 10.35
Price for:
Each
Multiple: 126 Minimum: 126
Quantity Price
126 + $10.35
250 + $9.39
500 + $8.98
1000 + $8.77
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.