Low

ATSAMA5D3-XPLD - 

Development Board, Cortex-A5 MCU, 2GBit DDR2, Ethernet, USB, Arduino R3-Compatible Header

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D3-XPLD
Newark Part No.:
07X2224
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Atmel SAMA5D3 Xplained evaluation kit (ATSAMA5D3-XPLD) is a fast prototyping and low cost evaluation platform for microprocessor-based design. The board is based on Atmel’s SAMA5D3 ARM Cortex®-A5 processor and comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customisation. A USB device connector can be used to power the board and also for programming and debugging it. It also comes with a free of charge Linux distribution including Linux Kernel 3.10 (LTS), Linux Mainline and Yocto 1.5.1 support. Bare metal developers benefit from a complete C software package including many examples to get started fast. The board is also a perfect development platform for headless Android. This is an open source dev kit offering full documentation including: source code, schematics, gerber files, application notes and full datasheet.
  • Powerful dev kit with Atmel’s SAMA5D36 Cortex-A5 based MPU
  • 2GBit DDR2 RAM - Micron
  • 2GBit Flash - Micron
  • 1x Ethernet 10/100/1000 Connector
  • 1x Ethernet 10/100 Connector
  • 1x USB Device connector, 2 USB Host connectors
  • Easy customisable via a set of expansion connectors, including an Arduino R3 shield header
  • SD/MMCPlus 8-bit Card slot
  • 1x Micro SDCard 4-bit slot footprint
  • Software ecosystem from Bare Metal C up to a comprehensive Linux distribution for easy development

Applications

Automation & Process Control, Industrial, Embedded Design & Development, Motor Drive & Control, Robotics, Consumer Electronics

Contents

One SAMA5D3 Xplained board, One Micro-AB to typeA USB cable

Product Information

:
Atmel
:
32bit
:
SAMA5D3
:
ARM
:
Cortex-A5
:
ATSAMA5D36
:
SAMA5D3 Xplained board, Micro-AB to typeA USB cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$107.64 $ 107.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $107.64
25 + $107.64
100 + $107.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ATMEL - ATSAMA5D3-XPLD - DEV BOARD, SAMA5D36, CORTEX-A5 4 5 1 1
Decent Dev board, a bit pricey I am working on learning Embedded Linux through a tutorial from Free Electrons. In previous editions, a AGEP was used, which is only available from one vendor (not Newark) and priced at $270! Other tutorials use the BeagleBone Black, which also uses a ARM Cortex, but is only $45. I don't see a lot of additional hardware on the Atmel Dev board compared to the BBB, so why almost double the price? Aside from that, board is fine. October 23, 2014
  • 2015-06-11T15:22:44.517-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_07X2224, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 10 questions : 10 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Has anyone installed the a wifi usb dongle (wipi) on SAMA5D3 Xplained board (part number ATSAMA5D3-XPLD) ?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can refer to the following link for detailed instruction:
http://www.farnell.com/datasheets/1...
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How can I access to the linux console on board (part number ATSAMA5D3-XPLD)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is explained in element14 design center: ” The on-board pre-installed Linux distribution can be controlled through the standard Linux console accessible via the Atmel SAMA5D3 DBGU (standard debug interface (J23)). An additional USB-CDC console is configured and can be directly accessed using the USB Micro-AB cable included in the evaluation kit. This is an efficient single-cable solution for easy log-in and fast access to the pre-installed Linux distribution.” (http://www.element14.com/community/... under overview)
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I have a real time application. Has anyone experience with (part number ATSAMA5D3-XPLD) in real time application?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
uc/os-II-Real time kernel will help you.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the different ways of powering up the Xplained board (part number ATSAMA5D3-XPLD)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The SAMA5D3 Xplained board can be powered in 3 different ways:
1. USB-powered through the USB Micro-AB connector (J6 connector - default configuration)
2. Powered through an external AC-to-DC adapter connected via a 2.1 mm center-positive plug into the optional power jack of the board. The recommended output voltage range of the power adapter is 5V at 2A.
3. Powered through the Arduino shield.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is SAMA5D3 Xplained board (part number ATSAMA5D3-XPLD) compatible with Arduino R3?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the I/O headers on the SAMA5D3 Xplained board (ATSAMA5D3-XPLD) are mechanically compatible with arduino R3 shields.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the default OS provided by the SAMA5D3 Xplained board?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
SAMA5D3 Xplained board is pre-loaded with a Linux-based embedded operating system.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the on-board peripheral options for SAMA5D3 Xplained board (part number ATSAMA5D3-XPLD)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The onboard peripherals are: one USB Device, 2 USB Host, Dual Ethernet (GMAC & EMAC), LCD Connector, Camera Interface, JTAG header, User switches and User LEDs, GPIOs, Arduino-R3 compatible Header and SD/MMC Card Interface
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Which are the operating systems supported by the SAMA5D3 Xplained board (ATSAMA5D3-XPLD)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Supported operating systems for SAMA5D3 Xplained board are Windows Embedded CE (Windows4SAM), Linux-based embedded operating system (Linux4SAM) and Android4SAM
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the difference between ATSAMA5D33-EK and ATSAMA5D31-EK evaluation kits?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Their MPUs are different. For comparing two MPUs please refer to the following link:
http://www.ronetix.at/sama5d3x-cm.h...
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I would like to work in windows environment. Can I have windows on (part number ATSAMA5D3-XPLD)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
If you are looking for Windows 7 or 8 no. But we have Windows4SAM that is windows Embedded CE for ATSAMA5D3-XPLD.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.530-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2224, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.