Low

ATSAM4S16CA-AU - 

ARM Microcontroller, SAM4S Series, SMART ARM based Microcontrollers, 32bit, 120 MHz, 1 MB, 128 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4S16CA-AU
Newark Part No.:
06W2055
Product Range
SMART ARM based Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATSAM4S16CA-AU is a SMART SAM4S series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120MHz and features 1MB of flash memory and 128kB of SRAM. Peripheral set includes a full-speed USB device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR flash, LCD Module and NAND flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I²S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator. The device operate from 1.62V to 3.6V. It is ready for capacitive touch, offering native support for the Atmel QTouch® library for easy implementation of buttons, wheels and sliders. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes.
  • ARM Cortex-M4 with 2kB of cache running at up to 120MHz
  • Memory protection unit (MPU)
  • DSP Instruction set
  • Thumb®-2 instruction set
  • Pin-to-pin compatible with Atmel SAM7S, SAM3N and SAM3S MCUs
  • Embedded voltage regulator for single supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
  • 3 to 20MHz Resonator oscillators
  • RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
  • RTC counter calibration circuitry compensates for 32.768kHz crystal frequency inaccuracy
  • High-precision factory-trimmed internal RC oscillator with 4MHz default frequency
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • Two PLLs up to 240MHz for device clock and for USB
  • Temperature sensor
  • Low-power tamper detection on two inputs
  • Sleep, wait and backup modes
  • 32-bit Real-time timer and RTC with calendar, alarm and 32kHz trimming features
  • 256-bit General purpose backup registers (GPBR)
  • One 2-channel 12-bit 1MSPS DAC
  • One analog comparator with flexible input selection, selectable input hysteresis

Applications

Metering, Building Automation

Product Information

:
SMART ARM based Microcontrollers
:
32bit
:
120MHz
:
1MB
:
128KB
:
100Pins
:
LQFP
:
79I/O's
:
ARM Cortex-M4
:
I2C, I2S, SPI, UART, USB
:
1.62V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.31 $ 5.31
Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price
90 + $5.31
100 + $4.79
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.