Low

ATSAM4S-WPIR-RD - 

Reference Design Kit, Wireless PIR Camera

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4S-WPIR-RD
Newark Part No.:
06W2051
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ATSAM4S-WPIR-RD is a reference design kit based on SAM4S16C device. It introduces the application of Passive Infrared Motion Detector Camera. The enabling microcontroller is the SAM4S Cortex-M4 processor based microcontroller. SAM4S series is a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M4 RISC processor. The SAM4S device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. The SAM4S features an External Bus Interface (EBI) that permits interfacing to a broad range of external memories and virtually to any parallel peripheral.
  • SAM4S16 device in a LQFP100 package
  • 12MHz crystal for internal clock and 32.768KHz crystal for RTC clock
  • Power on reset and JTAG reset from an in circuit emulator
  • JTAG/ICE connector
  • CMOS image sensor OV7740
  • PIR sensor (RE200B)
  • 10 pin male connector for ZigBee module

Applications

Security, Industrial, Consumer Electronics

Contents

Board, Power supply, Cables.

Warnings

The board system must not be subjected to high electrostatic potentials. A grounding strap or similar ESD protective device should be worn when handling the board in hostile ESD environments.

Product Information

:
Atmel
:
ATSAM4S16C
:
InfraRed Motion Detector Camera
:
-
:
ARM
:
Cortex-M4
:
SAM4S
:
Reference Design Board ATSAM4S16C, USB Cable, USB Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.