Low

ATSAM4L-XSTK - 

EVALUATION BOARD, ARM MCU

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4L-XSTK
Newark Part No.:
66W5524
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAM4L
:
ARM
:
Cortex-M4
:
ATSAM4LC4C
:
Eval Board ATSAM4LC4C, On Board Embedded Debugger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATSAM4L-XSTK is a Xplained Pro starter kit ideal for evaluation and prototyping with ATSAM4LC4C microcontroller. The ATSAM4LC4C is based on ARM Cortex-M4 processor with 48MHz frequency and 56KB flash. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAM4LC4C and explains how to integrate the device in a customer design. The SAM4L Xplained Pro headers EXT1, EXT2, EXT3 and EXT4 offers access to the I/O of the microcontroller in order to expand the board e.g. by connecting extensions to the board The SAM4L Xplained Pro contains two mechanical buttons. One button is the RESET button connected to the SAM4L reset line and the other is a generic user configurable button. When a button is pressed it will drive the I/O line to GND. The SAM4L Xplained Pro contains an embedded debugger that can be used to program and debug the ATSAM4LC4C using SWD.
  • Mechanical reset button
  • QTouch button
  • Supported with application examples in Atmel software framework
  • LCD cluster power configuration option
  • Mechanical user pushbutton (wake up, bootloader entry or general purpose)
  • Four Xplained Pro extension headers
  • Embedded debugger
  • USB powered
  • Green board power LED
  • Data gateway Interface: USART, TWI, four GPIOs

Applications

Building Automation, Security, Audio, Consumer Electronics, Industrial, Metering, Portable Devices, Communications & Networking, Automation & Process Control

Contents

ATSAM4L-XSTK MCU board, I/O1 Xplained Pro, OLED1 Xplained Pro, PROTO1 Xplained Pro, SLCD1 Xplained Pro, Two micro USB cables.

Warnings

Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM4L to be powered through its I/O pins and cause undefined operation of the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

23X6453 - SAM4L8 Xplained Pro starter kit, Xplained Kits & Extensions

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.