Low

ATMEL  ATSAM4L-XPRO  EVALUATION BOARD, ARM MCU

Technical Data Sheet (1.41MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATSAM4L-XPRO
Video
360°

Product Overview

ATSAM4L-XPRO is a Xplained Pro evaluation kit hardware platform to evaluate the ATSAM4LC4C microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAM4LC4C and explains how to integrate the device in a customer design. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATSAM4LC4C. The SAM4L microcontrollers redefine the power benchmark for Cortex-M4 processor based devices, delivering the lowest power in active mode as well as sleep mode with full RAM retention and with shortest wake up time.
  • SAM4LC4 microcontroller
  • Reset button, user pushbutton, yellow user LED
  • QTouch button
  • USB interface, host and device function (shared physical interface)
  • 32.768KHz crystal, 12MHz crystal
  • 4 Xplained Pro extension headers
  • One custom extension header for segment LCD displays
  • LDO/Buck regulator mode selection
  • LCD cluster power configuration option
  • USB powered

 

Product Information

Silicon Manufacturer:
Atmel
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
ATSAM4LC4C
Silicon Family Name:
SAM4L
No. of Bits:
32bit
Kit Contents:
Eval Board ATSAM4LC4C, On Board Embedded Debugger
Product Range:
-
Features:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Power Management;
  • Building Automation;
  • Security;
  • Audio;
  • Metering;
  • Communications & Networking

Legislation and Environmental

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.