Low

ATSAM4L-EK - 

Evaluation Board, Cortex M4, Board Monitor with OLED Colour Display

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4L-EK
Newark Part No.:
55W5854
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAM4L
:
ARM
:
Cortex-M4
:
ATSAM4LC4C
:
Eval Board ATSAM4LC4C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ATSAM4L-EK is a reference design and development system for the 32bit ARM Cortex -M4 ATSAM4LC4C microcontroller. The board features an embedded debugger, dedicated circuitry to measure the power consumption of user application, LCD, USB, capacitive touch functionality and much more. It also offers expansion headers to plug in extension boards so user can easily add gyrometers, accelerometers, Wi-Fi and Zigbee to ATSAM4L-EK.
  • ATSAM4LC4C Cortex-M4 device
  • Segger J-Link OB Module (embedded debugger)
  • QTouch slider and button
  • Segment LCD (4 x 40), light sensor
  • USB host and device, wireless 10 pin interface
  • SPI serial Flash (AT25DF641A)
  • Sensor Xplained support
  • Reset push button and user input push button
  • Audio jack connector and RS485 connector

Applications

Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/1/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$160.92 $ 160.92
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $160.92