New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

ATMEL - ATSAM3X8EA-AU - IC, MCU, CORTEX M3, 84MHZ, 144-LQFP

ATMELATSAM3X8EA-AU
Image is for illustrative purposes only.
Please refer to product description
ATMEL
Manufacturer:
ATMEL
Newark Part Number:
92T0815
Manufacturer Part No:
ATSAM3X8EA-AU
Product Information
  • IC, MCU, CORTEX M3, 84MHZ, 144-LQFP
  • Controller Family/Series: SAM3X/A
  • Core Size: 32bit
  • No. of I/O's: 103
  • Supply Voltage Min: 1.65V
  • Supply Voltage Max: 1.95V
  • Digital IC Case Style: LQFP
  • No. of Pins: 144
  • Program Memory Size: 512KB
  • RoHS Compliant: Yes

Availability

634 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.21  

  1. Qty

Price

Qty Price
1  - 9 $13.21
10  - 24 $11.06
25  - 99 $8.29
100+  $7.49
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ATSAM3S2CA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 64MHZ, 100-LQFP

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

385
Price
For: 1 Each
1+
$5.41
10+
$4.53
25+
$3.40
100+
$3.07

385 available to ship today
ATSAM3N2AA-AU

ATMEL

MCU, 32BIT, 128K FLASH, 48LQFP

Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:34; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

749
Price
For: 1 Each
1+
$4.04
10+
$3.38
25+
$2.54
100+
$2.29

749 available to ship today
ATSAM3N2CA-AU

ATMEL

MCU, 32BIT, 128K FLASH, 100LQFP

Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

539
Price
For: 1 Each
1+
$4.49
10+
$3.76
25+
$2.82
100+
$2.55

539 available to ship today
ATSAM3N1BA-MU

ATMEL

Core Size:32bit; No. of I/O's:47; Program Memory Size:64KB; RAM Memory Size:8KB ; RoHS Compliant: Yes;

519
Price
For: 1 Each
1+
$6.36
10+
$5.32
25+
$3.99
100+
$3.61

519 available to ship today
ATSAM3N4CA-AU

ATMEL

MCU, 32BIT, 256K FLASH, 100LQFP

Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

359
Price
For: 1 Each
1+
$6.37
10+
$5.33
25+
$4.00
100+
$3.62

359 available to ship today
ATSAM3N1CA-AU

ATMEL

MCU, 32BIT, 64K FLASH, 100LQFP

Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

359
Price
For: 1 Each
1+
$6.59
10+
$5.52
25+
$4.14
100+
$3.74

359 available to ship today
ATSAM3N2AA-MU

ATMEL

IC, 32BIT MCU, SAM3N, 48MHZ, 48-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

769
Price
For: 1 Each
1+
$4.12
10+
$3.45
25+
$2.59
100+
$2.34

769 available to ship today
ATSAM3N4BA-MU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 64-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

726
Price
For: 1 Each
1+
$6.13
10+
$5.13
25+
$3.85
100+
$3.48

726 available to ship today
ATSAM3S2BA-MU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 64MHZ, 64-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

377
Price
For: 1 Each
1+
$5.23
10+
$4.38
25+
$3.29
100+
$2.97

377 available to ship today
ATSAM3N2BA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 64-LQFP

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

625
Price
For: 1 Each
1+
$4.26
10+
$3.57
25+
$2.68
100+
$2.42

625 available to ship today
ATSAM3N4AA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 48-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

499
Price
For: 1 Each
1+
$5.70
10+
$4.77
25+
$3.58
100+
$3.23

499 available to ship today
ATSAM3S2BA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 64MHZ, 64-LQFP

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

479
Price
For: 1 Each
1+
$5.13
10+
$4.30
25+
$3.22
100+
$2.91

479 available to ship today
ATSAM3N2BA-MU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 64-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

507
Price
For: 1 Each
1+
$4.34
10+
$3.64
25+
$2.73
100+
$2.47

507 available to ship today
ATSAM3S2AA-MU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 64MHZ, 48-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

519
Price
For: 1 Each
1+
$4.96
10+
$4.15
25+
$3.12
100+
$2.82

519 available to ship today
ATSAM3N4AA-MU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 48-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

519
Price
For: 1 Each
1+
$5.81
10+
$4.87
25+
$3.65
100+
$3.30

519 available to ship today
ATSAM3N2CA-CU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 100-TFBGA

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

519
Price
For: 1 Each
1+
$4.85
10+
$4.06
25+
$3.05
100+
$2.76

519 available to ship today
ATSAM3N1AA-MU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 48-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:34; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

519
Price
For: 1 Each
1+
$6.12
10+
$5.13
25+
$3.85
100+
$3.48

519 available to ship today
ATSAM3N1CA-CU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 100-TFBGA

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:34; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

519
Price
For: 1 Each
1+
$7.54
10+
$6.31
25+
$4.74
100+
$4.28

519 available to ship today
ATSAM3N4CA-CU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 100-TFBGA

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

519
Price
For: 1 Each
1+
$6.88
10+
$5.76
25+
$4.32
100+
$3.91

519 available to ship today
ATSAM3S2CA-CU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 64MHZ, 100-TFBGA

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

518
Price
For: 1 Each
1+
$5.84
10+
$4.89
25+
$3.67
100+
$3.32

518 available to ship today
ATSAM3S2AA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 64MHZ, 48-LQFP

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

500
Price
For: 1 Each
1+
$4.86
10+
$4.07
25+
$3.06
100+
$2.76

500 available to ship today
ATSAM3N1AA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 48-QFN

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

500
Price
For: 1 Each
1+
$5.89
10+
$4.93
25+
$3.70
100+
$3.34

500 available to ship today
ATSAM3N4BA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 64-LQFP

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

480
Price
For: 1 Each
1+
$6.01
10+
$5.03
25+
$3.77
100+
$3.41

480 available to ship today
ATSAM3N1BA-AU

ATMEL

IC, 32-BIT MCU, ARM Cortex, 48MHZ, 64-LQFP

Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:34; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V;

480
Price
For: 1 Each
1+
$6.21
10+
$5.20
25+
$3.90
100+
$3.53

480 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
A000062

ARDUINO

EVAL BOARD, ARDUINO DUE

Silicon Manufacturer:Atmel; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:SAM3X; Silicon Family Name:AT91SAM3xxx;

42
Price
For: 1 Each
1+
$49.99

42 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ATMEL) OR (Microcontrollers (MCU)) OR (ATSAM3X8EA-AU)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$4.04
1 Each
$4.49

Accessories

1 Each
$49.99