Low

ATSAM3U-EK - 

Evaluation Board, USB, Cortex-M3, NAND Flash, 2.8 Inch TFT Colour LCD Display

MICROCHIP ATSAM3U-EK

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM3U-EK
Newark Part No.:
68T3384
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ATSAM3U-EK is an evaluation kit which allows designers quickly evaluate and develop code for applications running on Atmel SAM3U4E microcontrollers. The SAM3U4E is a flash microcontroller based on high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 96MHz and features two 128KB of dual bank flash and 52KB of SRAM. The peripheral set includes a HS USB device and Phy at 480Mbps, HS multimedia card interface for SDIO/SD/MMC, a 16bit external bus interface supporting NAND flash, three USARTs, two TWIs, four SPIs, I2S, four PWM timers, three 16bit timers, RTC and eight 12bit and eight 10bit ADCs. The architecture sustains high speed data transfers, with multi layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks. The ATSAM3U-EK board is equipped with a three axis accelerometer MMA7341. Basically, it is an acceleration to analogue voltage converter. Converted data on corresponding directions are read by three SAM3U4E 12bit ADC channels.
  • Optional SMB connector, for external system clock input
  • UART port with level shifter IC
  • USART port with level shifter IC
  • User potentiometer connected to the ADC input
  • ZigBee connector
  • Onboard power regulation with shutdown control (by the SAM3 chip)
  • Temperature sensor
  • 3D accelerometer sensor
  • SD/MMC interface
  • Backup battery

Applications

Consumer Electronics, Audio, Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Portable Devices

Contents

SAM3U-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, 3V lithium battery type CR1225, USB cable, Serial RS232 cable, Welcome letter.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Atmel
:
32bit
:
AT91SAM3xxx
:
ARM
:
Cortex-M3
:
SAM3U4E
:
SAM3U-EK board, power supply, universal input AC/DC power supply with US, Europe and UK plug adapters, 3V Lithium Battery, USB cable, serial RS232 cable, Welcome Letter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/27/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$224.87 $ 224.87
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $224.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ATSAM3U-EK Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ATSAM3U-Ek is a Evaluation Kit used for evaluation and code development for applications running on a SAM3U device. The SAM3U-EK also features extension connectors to allow the users to add new interfaces in case they are not on-board. The SAM3U-EK board is shipped in a protective anti-static package. The Atmel SAM3U is the industry’s first ARM Cortex M3 Flash microcontroller with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. This connectivity, together with the SAM3U’s 96 MHz/1.25 DMIPS/MHz operating frequency, makes the SAM3U the unique Cortex M3 device suited to applications with intensive communications requirements, such high-speed gateways in many applications.

Feature & Benefits:
SAM3U4E QFP chip with optional socket footprint
Optional SMB connector, for external system clock input
2.8 inch TFT color LCD display with touch-panel and backlight
UART, USART port with level shifter circuit
Audio codec with input and output jacks: stereo headphone out, stereo line in, mono microphone in
SD/MMC interface, JTAG port
3D accelerometer sensor, temperature sensor
On-Board power regulation with shutdown control (by the SAM3 chip)
BNC connectors for ADC input, User potentiometer connected to the ADC input, ZigBee connector
PSRAM,NAND flash, backup battery

Applications: Audio, Industrial, Sensing & Instrumentation, Consumer Electronics, Portable Devices

Warnings:
ESD sensitive

Kit Contents:
SAM3U-EK board, power supply, universal input AC/DC power supply with US, Europe and UK plug adapters, one 3V Lithium Battery type CR1225, one USB cable, one serial RS232 cable, A Welcome Letter
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.287-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T3384, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.