Low

ATMEL  ATSAM3N1CA-CU  MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, TFBGA-100

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ATMEL
  • Newark Part No.: 68T3352
  • Manufacturer Part No ATSAM3N1CA-CU

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 48MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, SSC, UART, USART
  • MCU Case Style: TFBGA
  • MSL: -
  • No. of I/O's: 34
  • No. of PWM Channels: 4
  • No. of Pins: 100
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: POR, WDT
  • Program Memory Size: 64 KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.62V
  • Supply Voltage Range: 1.62V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/53
  •  131/53

Availability

Availability:  519

(Available until stock is exhausted)


  • 519 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.76

Buy

Price

Quantity List Price Your Price
1 - 9 $7.57
10 - 24 $6.80
25 - 49 $6.21
50 - 99 $5.61
100 - 249 $5.26
250 - 499 $5.09
500 - 999 $4.70
1000+ $4.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
92T0815
ATSAM3X8EA-AU

ATSAM3X8EA-AU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 84MHZ, LQFP-144

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 84MHZ, LQFP-144; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:96KB; CPU Speed:84MHz; No. of I/O's:103; MCU Case Style:LQFP; No. of Pins:144; Supply Voltage Min:1.65V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

337

1+ $11.67 10+ $10.63 25+ $9.83 50+ $9.34 More pricing

Buy
  • 337 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
68T3380
ATSAM3S4BA-AU

ATSAM3S4BA-AU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 64MHZ, QFP-64

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 64MHZ, QFP-64; Architecture:ARM Cortex-M3; Program Memory Size:256KB; RAM Memory Size:48KB; CPU Speed:64MHz; No. of I/O's:47; MCU Case Style:QFP; No. of Pins:64; Supply Voltage Min:1.62V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

474

1+ $7.27 10+ $6.53 25+ $5.96 50+ $5.39 More pricing

Buy
  • 474 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
68T3392
ATSAM3U2EA-CU

ATSAM3U2EA-CU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LFBGA-144

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LFBGA-144; Architecture:ARM Cortex-M3; Program Memory Size:128KB; RAM Memory Size:36KB; CPU Speed:96MHz; No. of I/O's:96; MCU Case Style:LFBGA; No. of Pins:144; Supply Voltage Min:1.62V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

171

1+ $2.72 Promotional price 10+ $2.72 Promotional price 25+ $2.72 Promotional price 50+ $2.72 Promotional price More pricing

Buy
  • 171 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
92T0816
ATSAM3X8EA-CU

ATSAM3X8EA-CU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 84MHZ, LFBGA-144

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 84MHZ, LFBGA-144; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:96KB; CPU Speed:84MHz; No. of I/O's:103; MCU Case Style:LFBGA; No. of Pins:144; Supply Voltage Min:1.62V;RoHS Compliant: Yes

  Write a Review | Ask a Question

40

1+ $12.60 10+ $11.48 25+ $10.61 50+ $10.08 More pricing

Buy
  • 40 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
68T3362
ATSAM3N4BA-MU

ATSAM3N4BA-MU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFN-64

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFN-64; Architecture:ARM Cortex-M3; Program Memory Size:256KB; RAM Memory Size:24KB; CPU Speed:48MHz; No. of I/O's:79; MCU Case Style:QFN; No. of Pins:64; Supply Voltage Min:1.62V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

520

1+ $6.16 10+ $5.53 25+ $5.05 50+ $4.56 More pricing

Buy
  • 520 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
68T3378
ATSAM3S4AA-AU

ATSAM3S4AA-AU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 64MHZ, QFP-48

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 64MHZ, QFP-48; Architecture:ARM Cortex-M3; Program Memory Size:256KB; RAM Memory Size:48KB; CPU Speed:64MHz; No. of I/O's:34; MCU Case Style:QFP; No. of Pins:48; Supply Voltage Min:1.62V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

480

1+ $5.32 Promotional price 10+ $4.56 Promotional price 25+ $4.56 Promotional price 50+ $4.56 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 480 in stock for same day shipping

see cut-off times

92T0778
ATSAM3A8CA-CU

ATSAM3A8CA-CU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 84MHZ, LFBGA-100

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 84MHZ, LFBGA-100; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:96KB; CPU Speed:84MHz; No. of I/O's:63; MCU Case Style:LFBGA; No. of Pins:100; Supply Voltage Min:1.62V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

420

1+ $6.18 Promotional price 10+ $6.18 Promotional price 25+ $6.18 Promotional price 50+ $6.18 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 420 in stock for same day shipping

see cut-off times

68T3393
ATSAM3U4CA-AU

ATSAM3U4CA-AU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100; Architecture:ARM Cortex-M3; Program Memory Size:256KB; RAM Memory Size:50KB; CPU Speed:96MHz; No. of I/O's:57; MCU Case Style:LQFP; No. of Pins:100; Supply Voltage Min:1.62V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

270

1+ $4.39 Promotional price 10+ $4.39 Promotional price 25+ $4.39 Promotional price 50+ $4.39 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 270 in stock for same day shipping

see cut-off times

92T0806
ATSAM3U1EB-AU

ATSAM3U1EB-AU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-144

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-144; Architecture:ARM Cortex-M3; Program Memory Size:64KB; RAM Memory Size:20KB; CPU Speed:96MHz; No. of I/O's:96; MCU Case Style:LQFP; No. of Pins:144; Supply Voltage Min:1.62V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

419

1+ $3.07 Promotional price 10+ $3.07 Promotional price 25+ $3.07 Promotional price 50+ $3.07 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 419 in stock for same day shipping

see cut-off times

68T3395
ATSAM3U4EA-AU

ATSAM3U4EA-AU

ATMEL

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-144

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-144; Architecture:ARM Cortex-M3; Program Memory Size:256KB; RAM Memory Size:50KB; CPU Speed:96MHz; No. of I/O's:96; MCU Case Style:LQFP; No. of Pins:144; Supply Voltage Min:1.62V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $10.26 10+ $9.22 25+ $8.41 50+ $7.60 More pricing

Buy

(Available until stock is exhausted)

  • 23 in stock for same day shipping

see cut-off times

Customers Also Bought