ATMEL  ATSAM3N1AA-MU  32 Bit Microcontroller, ARM Cortex-M3, 48 MHz, 64 KB, 8 KB, 48, QFN

ATMEL ATSAM3N1AA-MU

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 68T3348
  • Manufacturer Part No ATSAM3N1AA-MU

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M3
  • CPU Speed: 48MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, SSC, UART, USART
  • MCU Case Style: QFN
  • MSL: -
  • No. of I/O's: 34
  • No. of PWM Channels: 4
  • No. of Pins: 48
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: POR, WDT
  • Program Memory Size: 64 KB
  • Program Memory Size: 64KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.62V
  • Supply Voltage Range: 1.62V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/53

Availability

Availability:  519

Available until stock is exhausted


  • 519 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.43 $1.43

Buy

Price

Quantity List Price Your Price
1 - 9 $6.38
10 - 24 $5.72
25 - 49 $5.21
50 - 99 $4.73
100 - 249 $4.42
250 - 499 $4.27
500 - 999 $3.96
1000+ $3.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
92T0815
ATSAM3X8EA-AU

ATSAM3X8EA-AU

ATMEL

32 Bit Microcontroller, SAM3X Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 144, LQFP

151 

Price for: Each 1

1+ $11.98 10+ $10.87 25+ $10.07 50+ $9.58

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
68T3380
ATSAM3S4BA-AU

ATSAM3S4BA-AU

ATMEL

32 Bit Microcontroller, SAM3S Series, ARM Cortex-M3, 64 MHz, 256 KB, 48 KB, 64, QFP

164 

Price for: Each 1

1+ $7.54 10+ $6.77 25+ $6.16 50+ $5.59

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
68T3392
ATSAM3U2EA-CU

ATSAM3U2EA-CU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 128 KB, 36 KB, 144, LFBGA

171 

Price for: Each 1

1+ $2.72 Promotional price 10+ $2.72 Promotional price 25+ $2.72 Promotional price 50+ $2.72 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/6/16
92T0806
ATSAM3U1EB-AU

ATSAM3U1EB-AU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 64 KB, 20 KB, 144, LQFP

419 

Price for: Each 1

1+ $1.37 Promotional price 10+ $1.37 Promotional price 25+ $1.37 Promotional price 50+ $1.37 Promotional price

Buy

Available until stock is exhausted


see cut-off times

92T0778
ATSAM3A8CA-CU

ATSAM3A8CA-CU

ATMEL

32 Bit Microcontroller, SAM3A Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 100, LFBGA

38 

Price for: Each 1

1+ $8.08 Promotional price 10+ $8.08 Promotional price 25+ $8.08 Promotional price 50+ $8.08 Promotional price

Buy

Available until stock is exhausted


see cut-off times

92T0816
ATSAM3X8EA-CU

ATSAM3X8EA-CU

ATMEL

32 Bit Microcontroller, SAM3X Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 144, LFBGA

40 

Price for: Each 1

1+ $7.99 Promotional price 10+ $7.99 Promotional price 25+ $7.99 Promotional price 50+ $7.99 Promotional price

Buy

Available until stock is exhausted


see cut-off times

68T3395
ATSAM3U4EA-AU

ATSAM3U4EA-AU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 256 KB, 50 KB, 144, LQFP

23 

Price for: Each 1

1+ $5.72 Promotional price 10+ $5.72 Promotional price 25+ $5.72 Promotional price 50+ $5.72 Promotional price

Buy

Available until stock is exhausted


see cut-off times

68T3378
ATSAM3S4AA-AU

ATSAM3S4AA-AU

ATMEL

32 Bit Microcontroller, SAM3S Series, ARM Cortex-M3, 64 MHz, 256 KB, 48 KB, 48, QFP

0

Price for: Each 1

500+ $4.44 1000+ $4.12

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

68T3393
ATSAM3U4CA-AU

ATSAM3U4CA-AU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 256 KB, 50 KB, 100, LQFP

0

Price for: Each 1

250+ $5.89 500+ $5.46 1000+ $5.07

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought