ATMEL  ATSAM3N1AA-AU  32 Bit Microcontroller, ARM Cortex-M3, 48 MHz, 64 KB, 8 KB, 48, QFP

ATMEL ATSAM3N1AA-AU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T3347
  • Manufacturer Part No ATSAM3N1AA-AU

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M3
  • CPU Speed: 48MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, SSC, UART, USART
  • MCU Case Style: QFP
  • MSL: -
  • No. of I/O's: 34
  • No. of PWM Channels: 4
  • No. of Pins: 48
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: POR, WDT
  • Program Memory Size: 64 KB
  • Program Memory Size: 64KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.62V
  • Supply Voltage Range: 1.62V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/53

Availability

Availability: No Longer Manufactured


Substitutes

  • 92T0815 - 32 Bit Microcontroller, SAM3X Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 144, LQFP
  • 68T3380 - 32 Bit Microcontroller, SAM3S Series, ARM Cortex-M3, 64 MHz, 256 KB, 48 KB, 64, QFP
  • 68T3392 - 32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 128 KB, 36 KB, 144, LFBGA
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
92T0815
ATSAM3X8EA-AU

ATSAM3X8EA-AU

ATMEL

32 Bit Microcontroller, SAM3X Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 144, LQFP

151 

Price for: Each 1

1+ $11.98 10+ $10.87 25+ $10.07 50+ $9.58

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
68T3380
ATSAM3S4BA-AU

ATSAM3S4BA-AU

ATMEL

32 Bit Microcontroller, SAM3S Series, ARM Cortex-M3, 64 MHz, 256 KB, 48 KB, 64, QFP

164 

Price for: Each 1

1+ $7.54 10+ $6.77 25+ $6.16 50+ $5.59

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
68T3392
ATSAM3U2EA-CU

ATSAM3U2EA-CU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 128 KB, 36 KB, 144, LFBGA

171 

Price for: Each 1

1+ $2.72 Promotional price 10+ $2.72 Promotional price 25+ $2.72 Promotional price 50+ $2.72 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/6/16
92T0806
ATSAM3U1EB-AU

ATSAM3U1EB-AU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 64 KB, 20 KB, 144, LQFP

419 

Price for: Each 1

1+ $1.37 Promotional price 10+ $1.37 Promotional price 25+ $1.37 Promotional price 50+ $1.37 Promotional price

Buy

Available until stock is exhausted


see cut-off times

92T0778
ATSAM3A8CA-CU

ATSAM3A8CA-CU

ATMEL

32 Bit Microcontroller, SAM3A Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 100, LFBGA

38 

Price for: Each 1

1+ $8.08 Promotional price 10+ $8.08 Promotional price 25+ $8.08 Promotional price 50+ $8.08 Promotional price

Buy

Available until stock is exhausted


see cut-off times

92T0816
ATSAM3X8EA-CU

ATSAM3X8EA-CU

ATMEL

32 Bit Microcontroller, SAM3X Series, ARM Cortex-M3, 84 MHz, 512 KB, 96 KB, 144, LFBGA

40 

Price for: Each 1

1+ $7.99 Promotional price 10+ $7.99 Promotional price 25+ $7.99 Promotional price 50+ $7.99 Promotional price

Buy

Available until stock is exhausted


see cut-off times

68T3395
ATSAM3U4EA-AU

ATSAM3U4EA-AU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 256 KB, 50 KB, 144, LQFP

23 

Price for: Each 1

1+ $5.72 Promotional price 10+ $5.72 Promotional price 25+ $5.72 Promotional price 50+ $5.72 Promotional price

Buy

Available until stock is exhausted


see cut-off times

68T3378
ATSAM3S4AA-AU

ATSAM3S4AA-AU

ATMEL

32 Bit Microcontroller, SAM3S Series, ARM Cortex-M3, 64 MHz, 256 KB, 48 KB, 48, QFP

0

Price for: Each 1

500+ $4.44 1000+ $4.12

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

68T3393
ATSAM3U4CA-AU

ATSAM3U4CA-AU

ATMEL

32 Bit Microcontroller, SAM3U Series, ARM Cortex-M3, 96 MHz, 256 KB, 50 KB, 100, LQFP

0

Price for: Each 1

250+ $5.89 500+ $5.46 1000+ $5.07

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought