Low

ATSAM3N-EK - 

Evaluation Kit, JTAG, LCD, Cortex-M3 48MHz, Embedded Regulator

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM3N-EK
Newark Part No.:
68T3346
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
QTouch
:
ARM
:
Cortex-M3
:
ATSAM3Nxxxx
:
Eval Board SAM3N-EK, Power Supply with Plug Adapters, RS232 cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ATSAM3N-EK is an evaluation kit for SAM3N4C microcontroller. The SAM3N4C is a SAM3N series of microcontroller based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48MHz and features 256KB of flash and 24KB of SRAM. The peripheral set includes an USART, two UARTs, two SPIs, two TWIs, PWM timer, six 16bit timers, RTC, a 10bit ADC and a 10bit DAC. The SAM3N4C is ready for capacitive touch, offering an easy way to implement buttons, wheels and sliders. The ATSAM3N-EK board is based on the integration of an ARM Cortex-M3 processor with onboard flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications. A standard 20 pin JTAG/ICE connector is implemented on the ATSAM3N-EK for the connection of a compatible ARM JTAG emulator interface, such as the SAM-ICE from Segger.
  • 32Megabit serial data flash
  • 2.0inch TFT colour LCD display with backlight
  • UART port with level shifter IC
  • Micro SD interface
  • NRST reset button
  • Left and right user buttons
  • Left, right and slider Qtouch buttons
  • JTAG port
  • Onboard power regulation
  • Two user LEDs

Applications

Building Automation, Security, Consumer Electronics, Imaging, Video & Vision, Metering, Communications & Networking, Portable Devices

Contents

SAM3N-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, Serial RS232 cable, Welcome letter.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$139.00 $ 139.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $150.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ATSAM3N-EK Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ATSAM3N-EK is a Evaluation Kit (SAM3N-EK) allows the evaluation of the SAM3N series devices. It has many features to demonstrate most of the product's capabilities to the users. The SAM3N-EK also features extension connectors to allow the users to add new interfaces in case they are not on-board.

Feature & Benefits:
SAM3N4C QFP chip with optional socket footprint
256Kb of embedded Flash, 24Kb of embedded SRAM with dual bank, 16Kb of ROM with embedded UART
2.0 inch TFT color LCD display with backlight
UART port with level shifter IC, Micro SD interface
32 Megabit serial DataFlash
Reset buttons: NRST, user buttons: left and right, QTouch buttons: left, right and slider
JTAG port, On-Board power regulation
ZigBee connector
Two user LEDs, Power LED
2x32bit PIO connection interfaces (PIOA, PIOC) and 1x15bit PIO connection interface (PIOB)

Applications: Building Automation, Security, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Medical

Warnings:
ESD sensitive

Kit Contents:
SAM3N-EK board, universal input AC/DC power supply with US, Europe and UK plug adapters, one serial RS232 cable, welcome letter
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:09.823-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T3346, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.