Low

ATMEGA88PA-AU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATmega8 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA88PA-AU
Newark Part No.:
68T3275
Product Range
AVR Family ATmega8 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA88PA-AU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • Temperature measurement - Programmable serial USART
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • -40 to +85°C Industrial operating temperature range

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
AVR Family ATmega8 Series Microcontrollers
:
20MHz
:
8KB
:
1KB
:
32Pins
:
TQFP
:
23I/O's
:
I2C, SPI, UART
:
1.8V
:
5.5V
:
AVR
:
ATmega8
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, AVR, ATMega Microcontrollers, 20 MHz, 8 KB, 1 KB, 32 Pins, TQFP

2,000 in stock

Each (Supplied on Cut Tape)

1+ $1.49 25+ $1.37 100+ $1.24

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

962 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.41 $ 1.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.41
25 + $1.29
100 + $1.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.