Low

ATMEGA8535-16AU - 

8 Bit Microcontroller, Low Power High Performance, ATmega, 16 MHz, 8 KB, 512 Byte, 44 Pins, TQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA8535-16AU
Newark Part No.:
68T3233
Product Range
ATMega Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA8535-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 8kB of programmable flash memory, 544B SRAM, 512byte EEPROM and an 8-channel 10-bit A/D converter. The device supports throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using Atmel’s high density nonvolatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 130 Powerful instructions-most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Two 8-bit timers/counters with separate prescalers and compare modes
  • One 16-bit timer/counter with separate prescaler, compare mode and capture mode
  • Real-time counter with separate oscillator
  • Four PWM channels
  • Programmable serial USART
  • Master/Slave SPI serial interface

Applications

Industrial

Product Information

:
ATmega
:
16MHz
:
8KB
:
512Byte
:
44Pins
:
TQFP
:
32I/O's
:
I2C, SPI, UART
:
4.5V
:
5.5V
:
Each
:
ATMega Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.74 $ 2.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.74
25 + $2.52
100 + $2.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.