Low

ATMEL  ATMEGA645V-8AU  IC, 8-BIT MCU, 8MHZ, TQFP-64

ATMEL-ATMEGA645V-8AU-IC, 8-BIT MCU, 8MHZ, TQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 23M5064
  • Manufacturer Part No ATMEGA645V-8AU

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.89

Buy

Price

Quantity List Price Your Price
1 - 9 $9.05 Promotional price $1.89
10 - 24 $8.13 Promotional price $1.89
25 - 49 $7.42 Promotional price $1.89
50 - 99 $6.71 Promotional price $1.89
100 - 249 $6.29 Promotional price $1.89
250 - 499 $6.08 Promotional price $1.89
500 - 999 $5.62 Promotional price $1.89
1000+ $5.24 Promotional price $1.89

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68T2909
ATMEGA325V-8AU

ATMEGA325V-8AU

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, TQFP-64; Controller Family/Series:ATmega; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:54; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

360

1+ $3.77 Promotional price 10+ $3.77 Promotional price 25+ $3.77 Promotional price 50+ $3.77 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 360 in stock for same day shipping

see cut-off times

68T3157
ATMEGA645V-8AU

ATMEGA645V-8AU

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, TQFP-64; Controller Family/Series:ATmega; Program Memory Size:64KB; RAM Memory Size:4KB; CPU Speed:8MHz; No. of I/O's:54; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

270

1+ $4.93 Promotional price 10+ $4.93 Promotional price 25+ $4.93 Promotional price 50+ $4.93 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 270 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought