Low

ATMEGA644P-20PU - 

8 Bit Microcontroller, Low Power High Performance, ATmega, 20 MHz, 64 KB, 4 KB, 40 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA644P-20PU
Newark Part No.:
68T3117
Product Range
ATMega Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA644P-20PU is a low-power CMOS 8-bit Microcontroller, based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the microcontroller achieves throughputs approaching 1 MIPS per MHz allowing the system designed to optimize power consumption versus processing speed.
  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • JTAG (IEEE Standard 1149.1 Compliant) Interface
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • 0 to 20MHz at 4.5 to 5.5V Speed Grade
  • 0.4mA Active, 0.1µA Power-down mode, 0.6µA Power-save mode (32kHz RTC) power consumption

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information

:
ATmega
:
20MHz
:
64KB
:
4KB
:
40Pins
:
DIP
:
32I/O's
:
I2C, SPI, UART
:
2.7V
:
5.5V
:
Each
:
ATMega Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$5.56 $ 5.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.56
25 + $5.11
100 + $4.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.