Low

ATMEGA32U4-MU - 

8 Bit Microcontroller, Low Power High Performance, ATmega, 16 MHz, 32 KB, 2.5 KB, 44 Pins, VQFN

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA32U4-MU
Newark Part No.:
68T2840
Product Range
ATMega Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA32U4-MU is a high performance, low power 8bit AVR RISC based microcontroller in 44 pin VQFN package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The device has 32 general purpose working registers, four flexible timer/counters with compare modes and PWM, high speed timer/counter with compare modes and PLL adjustable source, 12 channels 10bit ADC with optional differential input stage, on-chip calibrated temperature sensor and programmable watchdog timer with internal oscillator.
  • Maximum operating frequency of 16MHz
  • 32KB of in-system self programmable flash
  • 2.5KB internal SRAM
  • JTAG (IEEE std 1149.1 compliant), USB 2.0, USART and SPI interfaces
  • Operating voltage range from 2.7V to 5.5V
  • 26 general purpose I/O lines
  • Power-on reset and programmable brown out detection
  • External and internal interrupt sources
  • Internal 8MHz calibrated oscillator
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

:
ATmega
:
16MHz
:
32KB
:
2.5KB
:
44Pins
:
VQFN
:
26I/O's
:
SPI, USART
:
2.7V
:
5.5V
:
Each
:
ATMega Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

416 Further stock expected to ship on Apr 12, 2018

More stock available week commencing 5/28/18

Contact me when back in stock

Alternatives Available

15AC6077 - MCU, 8BIT, ATMEGA, 16MHZ, VQFN-44

68T2841 - 16 MH , QFN/MLF, I T , G 44 VQFN 7 7 1 T/R

More Available From Our Partner Avnet
View pricing and availability
$4.11 $ 4.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.11
25 + $3.78
100 + $3.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.