Low

ATMEL  ATMEGA325PV-10AU  MCU, 8BIT, ATMEGA, 10MHZ, TQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T2905
  • Manufacturer Part No ATMEGA325PV-10AU

Product Information


  • CPU Speed: 10MHz
  • Controller Family/Series: ATmega
  • Core Size: 8bit
  • EEPROM Memory Size: 1.024KB
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 54
  • No. of PWM Channels: 4
  • No. of Pins: 64
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, RTC, Timer
  • Program Memory Size: 32 KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/18

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 360

Order multiple quantity: 90

Price: $6.41

Buy

Price

Quantity List Price
250 - 499 $6.41
500 - 999 $5.95
1000+ $5.59

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought