Low

ATMEL  ATMEGA324PV-10PU  IC, 8BIT MCU, MEGAAVR, 10MHZ, DIP-40

ATMEL-ATMEGA324PV-10PU-IC, 8BIT MCU, MEGAAVR, 10MHZ, DIP-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 58M3738
  • Manufacturer Part No ATMEGA324PV-10PU

Availability

Availability:  16

(Available until stock is exhausted)


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.10

Buy

Price

Quantity List Price Your Price
1 - 9 $7.46
10 - 24 $6.70
25 - 49 $6.10
50 - 99 $5.53
100 - 249 $5.17
250 - 499 $5.00
500 - 999 $4.63
1000+ $4.30

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68T2884
ATMEGA324PV-10PU

ATMEGA324PV-10PU

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 10MHZ, DIP-40

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 10MHZ, DIP-40; Controller Family/Series:ATmega; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:10MHz; No. of I/O's:32; MCU Case Style:DIP; No. of Pins:40; Supply Voltage Min:1.8V; MSL:- ;RoHS Compliant: Yes

307

1+ $3.83 Promotional price 10+ $3.83 Promotional price 25+ $3.83 Promotional price 50+ $3.83 Promotional price More pricing

Buy
  • 307 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Associated Products


Customers Also Bought