Low

MICROCHIP  ATMEGA2560V-8CU  8 Bit Microcontroller, ATmega, 8 MHz, 256 KB, 8 KB, 100 Pins, PBGA

MICROCHIP ATMEGA2560V-8CU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA2560V-8CU
Newark Part No.:
68T2786
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
ATmega
CPU Speed:
8MHz
Program Memory Size:
256KB
RAM Memory Size:
8KB
No. of Pins:
100Pins
MCU Case Style:
PBGA
No. of I/O's:
86I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ATMega Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor