Low

ATMEGA16U2-AU - 

MCU-Application Specific 8 bit, megaAVR, 16 MHz, 512 Byte RAM/16 KB Program, 2.7 -5.5V in, TQFP-32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA16U2-AU
Newark Part No.:
68T2598
Product Range
megaAVR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA16U2-AU is a high performance, low power CMOS AVR 8bit microcontroller based on AVR enhanced RISC architecture in 32 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA16U2-AU has one 8bit timer/counter with separate pre-scaler and compare mode, one 16bit timer/counter with separate pre-scaler, internal calibrated oscillator, external and internal interrupt sources.
  • Up to 16MIPS throughput at 16MHz
  • 16KB of in-system self programmable flash
  • 512bytes of EEPROM and 512bytes internal SRAM
  • On-chip debug interface (debugWIRE)
  • 22 programmable I/O lines
  • USB 2.0, USART and SPI interfaces
  • Operating voltage range from 2.7V to 5.5V
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analogue comparator
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

:
USB Microcontroller
:
megaAVR
:
8bit
:
16KB
:
512Byte
:
16MHz
:
22I/O's
:
TQFP
:
32Pins
:
QSPI, UART, USB
:
2.7V
:
5.5V
:
Each
:
megaAVR Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

250 Further stock expected to ship on Apr 15, 2018

More stock available week commencing 5/21/18

Contact me when back in stock

More Available From Our Partner Avnet
View pricing and availability
$2.53 $ 2.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.53
25 + $2.33
100 + $2.11
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.