Low

ATMEL  ATMEGA168V-10MU  IC, 8BIT MCU, MEGAAVR, 10MHZ, QFN-32

ATMEL-ATMEGA168V-10MU-IC, 8BIT MCU, MEGAAVR, 10MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 58M3732
  • Manufacturer Part No ATMEGA168V-10MU

Availability

Availability:  13

(Available until stock is exhausted)


  • 13 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.35

Buy

Price

Quantity List Price Your Price
1 - 9 $4.59 Promotional price $3.35
10 - 24 $3.82 Promotional price $2.88
25 - 99 $2.88 Promotional price $2.68
100 - 999999999 $2.62 Promotional price $2.62

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68T2740
ATMEGA168V-10MU
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

ATMEGA168V-10MU

ATMEL

MCU, 8BIT, ATMEGA, 10MHZ, MLF-32

MCU, 8BIT, ATMEGA, 10MHZ, MLF-32; Controller Family/Series:ATmega; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:10MHz; No. of I/O's:23; MCU Case Style:MLF; No. of Pins:32; Embedded Interface Type:I2C, SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

980

1+ $4.33 10+ $3.78 25+ $2.84 100+ $2.56

Buy

(Available until stock is exhausted)

  • 980 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought