Low

MICROCHIP  ATMEGA168P-20PU  8 Bit Microcontroller, Low Power High Performance, ATmega, 20 MHz, 16 KB, 1 KB, 28 Pins, DIP

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA168P-20PU
Newark Part No.:
68T2714
Technical Datasheet:
See all Technical Docs
MICROCHIP ATMEGA168P-20PU
Video

The actual product may differ from image shown

Product Overview

The ATMEGA168P-20PU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512byte EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three ...
  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 131 Powerful instructions-most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • QTouch® library support
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Interrupt and wake-up on pin change

 

Product Information

Controller Family/Series:
ATmega
CPU Speed:
20MHz
Program Memory Size:
16KB
RAM Memory Size:
1KB
No. of Pins:
28Pins
MCU Case Style:
DIP
No. of I/O's:
23I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ATMega Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor