Low

ATMEL  ATMEGA168P-20AU  IC, 8BIT MCU, MEGAAVR, 20MHZ, TQFP-32

ATMEL-ATMEGA168P-20AU-IC, 8BIT MCU, MEGAAVR, 20MHZ, TQFP-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 03P2020
  • Manufacturer Part No ATMEGA168P-20AU

Availability

Availability:  973

(Available until stock is exhausted)


  • 973 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.06

Buy

Price

Quantity List Price Your Price
1 - 9 $5.08 Promotional price $1.06
10 - 24 $4.46 Promotional price $1.06
25 - 49 $4.20 Promotional price $1.06
50 - 99 $3.56 Promotional price $1.06
100 - 249 $3.36 Promotional price $1.06
250 - 499 $3.23 Promotional price $1.06
500 - 999 $3.16 Promotional price $1.06
1000+ $2.78 Promotional price $1.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68T2708
ATMEGA168P-20AU

ATMEGA168P-20AU

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-32

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-32; Controller Family/Series:ATmega; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:20MHz; No. of I/O's:23; MCU Case Style:TQFP; No. of Pins:32; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

494

1+ $2.47 Promotional price 10+ $2.47 Promotional price 25+ $2.47 Promotional price 50+ $2.47 Promotional price More Pricing

Buy
  • 494 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
72T3124
ATMEGA168P-20AUR

ATMEGA168P-20AUR

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-32

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-32; Controller Family/Series:ATmega; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:20MHz; No. of I/O's:23; MCU Case Style:TQFP; No. of Pins:32; Supply Voltage Min:2.7V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.89

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought