Low

ATMEGA168-20PU - 

8 Bit Microcontroller, Low Power High Performance, ATmega, 20 MHz, 16 KB, 1 KB, 28 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA168-20PU
Newark Part No.:
68T2698
Product Range
ATMega Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA168-20PU is a 8-bit high-performance, low-power AVR RISC-based Microcontroller Unit combines 16kB ISP flash memory, 1kB SRAM, 512B EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. The current consumption is a function of several factors such as operating voltage, operating frequency, loading of I/O pins, switching rate of I/O pins, code executed and ambient temperature. The dominating factors are operating voltage and frequency. The difference between current consumption in power-down mode with watchdog timer enabled and power-down mode with watchdog timer disabled represents the differential current drawn by the watchdog timer.
  • Advanced RISC architecture
  • 131 Powerful instructions
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True Read-While-Write operation
  • Programming lock for software security

Applications

Automation & Process Control

Product Information

:
ATmega
:
20MHz
:
16KB
:
1KB
:
28Pins
:
DIP
:
23I/O's
:
I2C, SPI, UART
:
2.7V
:
5.5V
:
Each
:
ATMega Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

90 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$3.00 $ 3.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.00
25 + $2.76
100 + $2.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.