Low

ATMEL  ATMEGA164PA-AU  IC, 8BIT MCU, MEGAAVR, 20MHZ, TQFP-44

ATMEL-ATMEGA164PA-AU-IC, 8BIT MCU, MEGAAVR, 20MHZ, TQFP-44

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 26R5626
  • Manufacturer Part No ATMEGA164PA-AU

Availability

Availability:  1,154

(Available until stock is exhausted)


  • 1,154 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.14

Buy

Price

Quantity List Price Your Price
1 - 9 $5.47 Promotional price $1.14
10 - 24 $4.80 Promotional price $1.14
25 - 49 $4.52 Promotional price $1.14
50 - 99 $3.83 Promotional price $1.14
100 - 249 $3.61 Promotional price $1.14
250 - 499 $3.47 Promotional price $1.14
500 - 999 $3.40 Promotional price $1.14
1000+ $3.00 Promotional price $1.14

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72T3114
ATMEGA164PA-AUR

ATMEGA164PA-AUR

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-44

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-44; Controller Family/Series:ATmega; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:20MHz; No. of I/O's:32; MCU Case Style:TQFP; No. of Pins:44; Supply Voltage Min:1.8V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,899

1+ $2.75 Promotional price 10+ $2.75 Promotional price 25+ $2.75 Promotional price 50+ $2.75 Promotional price More Pricing

Buy
  • 1,899 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
68T2641
ATMEGA164PA-AU

ATMEGA164PA-AU

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-44

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-44; Controller Family/Series:ATmega; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:20MHz; No. of I/O's:32; MCU Case Style:TQFP; No. of Pins:44; Supply Voltage Min:1.8V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

478

1+ $5.47 10+ $4.80 25+ $4.52 50+ $3.83 More Pricing

Buy
  • 478 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Associated Products


Customers Also Bought