Low

ATMEGA1284P-AU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATmega12 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA1284P-AU
Newark Part No.:
68T2556
Product Range
AVR Family ATmega12 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA1284P-AU is a low power CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 44 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA1284P-AU has internal calibrated RC oscillator, on-chip analogue comparator, programmable watchdog timer with separate on-chip oscillator, two 8bit timer/counter with separate pre-scaler and compare mode, two 16bit timer/counter with separate pre-scaler, real time counter with separate oscillator and six PWM channels.
  • Up to 20MIPS throughput at 20MHz
  • 128KB of in-system self programmable flash program memory
  • 4KB EEPROM and 16KB internal SRAM memory
  • Qtouch library support
  • JTAG (IEEE std 1149.1 compliant) interface
  • 8 channel, 10bit A/D converter
  • Operating voltage range from 1.8V to 5.5V
  • 32 programmable I/O lines
  • Two programmable serial USART, two wire serial and master/slave SPI interfaces
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Metering

Product Information

:
AVR Family ATmega12 Series Microcontrollers
:
20MHz
:
128KB
:
16KB
:
44Pins
:
TQFP
:
32I/O's
:
I2C, SPI, UART
:
1.8V
:
5.5V
:
AVR
:
ATmega12
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$5.45 $ 5.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.45
25 + $5.01
100 + $4.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.