Low

ATMEL  ATMEGA128-16AU  MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T2499
  • Manufacturer Part No ATMEGA128-16AU

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: ATmega
  • Core Size: 8bit
  • EEPROM Memory Size: 4KB
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 53
  • No. of PWM Channels: 7
  • No. of Pins: 64
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 4KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/15
  •  131/15

Availability

Availability: No Longer Manufactured


Substitutes

  • 87W8104 - ATMEL-ATMEGA128-16AUR-MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64
  • 68T2500 - ATMEL-ATMEGA128-16AUR-AVR, 128KB FLASH, 4KB EE, 4KB SRAM - 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R
  • 68T2497 - ATMEL-ATMEGA128-16AN-MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64
View all Substitutes

Price

Quantity List Price
100 - 249 $11.77
250 - 499 $10.73
500 - 999 $10.25
1000+ $10.01

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W8104
ATMEGA128-16AUR

ATMEGA128-16AUR

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64; Controller Family/Series:ATmega; Program Memory Size:128KB; RAM Memory Size:4KB; CPU Speed:16MHz; No. of I/O's:53; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

297

1+ $15.57 10+ $14.11 25+ $13.05 50+ $12.49 More pricing

Buy
  • 297 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
68T2500
ATMEGA128-16AUR

ATMEGA128-16AUR

ATMEL

AVR, 128KB FLASH, 4KB EE, 4KB SRAM - 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R

AVR, 128KB FLASH, 4KB EE, 4KB SRAM - 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $11.51 2000+ $10.86 3000+ $10.22

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
68T2497
ATMEGA128-16AN

ATMEGA128-16AN

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64; Controller Family/Series:ATmega; Program Memory Size:128KB; RAM Memory Size:4KB; CPU Speed:16MHz; No. of I/O's:53; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

159

1+ $9.40 Promotional price 10+ $9.40 Promotional price 25+ $9.40 Promotional price 50+ $9.40 Promotional price More pricing

Buy
  • 159 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
72T3103
ATMEGA128-16ANR

ATMEGA128-16ANR

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64; Controller Family/Series:ATmega; Program Memory Size:128KB; RAM Memory Size:4KB; CPU Speed:16MHz; No. of I/O's:53; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $14.46

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought