ATMEL  ATJTAGICE3  DEBUGGER, JTAG, SPI, PDI, FOR AVR

ATMEL ATJTAGICE3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T2495
  • Manufacturer Part No ATJTAGICE3

Product Overview


The ATJTAGICE3 is a mid range in-circuit debugger and programmer for Atmel 8bit and 32bit AVR microcontrollers with on chip debugging for source level symbolic debugging, NanoTrace (if supported by the device) and device programming. JTAGICE3 supports the SPI, JTAG, PDI, aWire programming modes. It also supports debugging using debugWIRE, JTAG, PDI, aWire interfaces. JTAGICE3 is supported by AVR studio-5. The JTAGICE3 kit also includes adapters for use with the various physical interfaces.
  • Supports JTAG, aWire, SPI and PDI interfaces
  • 3 hardware program breakpoints and 1 maskable data breakpoint
  • Symbolic debug of complex data types including scope information
  • Up to 128 software breakpoints
  • 1.8V to 5.5V target operation
  • Uploads 256KB code in ~14 seconds (XMEGA using JTAG interface)
  • USB powered

Applications

Embedded Design & Development; Automotive; Building Automation; Security; Communications & Networking; Motor Drive & Control; Consumer Electronics; Audio; Industrial; Lighting
Back to top

Product Specifications, Documents & More


  • Core Architecture: AVR
  • Core Sub-Architecture: AVR32
  • Features: Supports JTAG, aWire, SPI and PDI Interfaces, USB Powered
  • IC Product Type: Debugger
  • Kit Contents: In-Circuit Debugger / Programmer Unit, Cables and Software
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Family Name: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 45X9864 - DEBUGGER / PROGRAMMER, ARM, AVR MCU
  • 45X9866 - DEBUGGER / PROGRAMMER, ARM, AVR MCU
  • 45X9868 - DEBUGGER / PROGRAMMER, ARM, AVR MCU

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
45X9864
ATATMEL-ICE

ATATMEL-ICE

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

99 

Price for: Each 1

1+ $92.95

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
45X9866
ATATMEL-ICE-BASIC

ATATMEL-ICE-BASIC

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

49 

Price for: Each 1

1+ $53.58

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
45X9868
ATATMEL-ICE-PCBA

ATATMEL-ICE-PCBA

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

Price for: Each 1

1+ $34.99

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Customers Also Bought