Low

ATMEL  ATJTAGICE2  IN SYSTEM DEBUGGER / PROGRAMMER, AVR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T2494
  • Manufacturer Part No ATJTAGICE2

Product Information


  • Core Architecture: AVR
  • Core Sub-Architecture: AVR UC3
  • Features: AVR Studio Operated, Full JTAG Programming Support, USB 1.1 or RS-232 Interface to PC
  • IC Product Type: In-Circuit Emulator
  • Kit Contents: Unit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Family Name: AVR

Description

The ATJTAGICE2 is an Atmel's powerful development tool for on chip debugging of all AVR 8bit RISC microcontrollers with IEEE 1149.1 compliant JTAG interface or debugWIRE Interface. DebugWIRE enables on chip debug of AVR microcontrollers in small pin count packages, using only a single wire for the debug interface. The JTAGICE mkII and the AVR studio user interface give the user complete control of the internal resources of the microcontroller, helping to reduce development time by making debugging easier. The JTAGICE mkII performs real time emulation of the microcontroller while it is running in a target system. The JTAGICE mkII provides emulation capability at a fraction of the cost of traditional emulators. The JTAGICE mkII allows access to all the powerful features of the AVR microcontroller. All AVR resources can be monitored. Flash memory, EEPROM memory, SRAM memory, Register file, Program counter, Fuse and lock bits, and all I/O modules.

Features:

  • AVR studio operated
  • Full emulation of all analog and digital functions
  • Full JTAG programming support
  • Supports multiple devices in a JTAG scan chain
  • USB 1.1 or RS232 interface to PC
  • Full support for assembly and high level languages
  • All operations and breakpoints are real time
  • Adapter for direct connection to STK500
  • Program and data breakpoints

Applications:

  • Embedded Design & Development
  • Automotive
  • Building Automation
  • Security
  • Communications & Networking
  • Motor Drive & Control
  • Consumer Electronics
  • Audio
  • Industrial
  • Lighting

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/14
  •  132/14

Availability

Availability: No Longer Manufactured


Substitutes

  • 45X9864 - ATMEL-ATATMEL-ICE-DEBUGGER / PROGRAMMER, ARM, AVR MCU
  • 45X9866 - ATMEL-ATATMEL-ICE-BASIC-DEBUGGER / PROGRAMMER, ARM, AVR MCU
  • 45X9868 - ATMEL-ATATMEL-ICE-PCBA-DEBUGGER / PROGRAMMER, ARM, AVR MCU

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
45X9864
ATATMEL-ICE

ATATMEL-ICE

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

74

1+ $92.95

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
45X9866
ATATMEL-ICE-BASIC

ATATMEL-ICE-BASIC

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

51

1+ $53.58

Buy
  • 51 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
45X9868
ATATMEL-ICE-PCBA

ATATMEL-ICE-PCBA

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

3

1+ $34.99

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought