Low

ATF22V10C-15JU - 

SPLD, EEPLD, 15 ns, 10 I/O's, 83.3 MHz, 115 mA, LCC, 28 Pins

ATF22V10C-15JU - SPLD, EEPLD, 15 ns, 10 I/O's, 83.3 MHz, 115 mA, LCC, 28 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATF22V10C-15JU
Newark Part No.:
68T2460
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATF22V10C-15JU is a high-performance CMOS (electrically erasable) Programmable Logic Device (PLD) that utilizes proven electrically erasable flash memory technology. Speeds down to 5ns and power dissipation as low as 100µA are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges and 5V ±5% for commercial temperature ranges. Several low-power options allow selection of the best solution for various types of power-limited applications. Each of these options significantly reduces total system power and enhances system reliability.
  • Industry-standard architecture
  • High-speed, electrically erasable programmable logic devices
  • CMOS and TTL-compatible Inputs and outputs
  • Advanced flash technology
  • High-reliability CMOS process
  • PCI-compliant
  • Easy-to-use software tools
  • 5ns Maximum pin-to-pin delay
  • 20-year Data retention
  • 100 Erase/write cycles
  • 2000V ESD protection
  • 200mA Latch-up immunity

Applications

Industrial, Commercial, Power Management

Product Information

:
15ns
:
10I/O's
:
83.3MHz
:
115mA
:
LCC
:
28Pins
:
4.5V
:
5.5V
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

668 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.65
25 + $1.52
100 + $1.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.