Low

ATF16V8BQL-15PU - 

SPLD, EEPLD, 15 ns, 8 I/O's, 62 MHz, 80 mA, DIP, 20 Pins

ATF16V8BQL-15PU - SPLD, EEPLD, 15 ns, 8 I/O's, 62 MHz, 80 mA, DIP, 20 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATF16V8BQL-15PU
Newark Part No.:
68T2428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATF16V8BQL-15PU is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the Atmel proven electrically-erasable flash memory technology. All speed ranges are specified over the full 5.0V ±10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
  • Industry-standard architecture - Emulates many 20-pin PALs® and easy-to-use software tools
  • High-speed electrically-erasable programmable logic devices - 10ns maximum pin-to-pin delay
  • Automatic 5mA standby for ATF16V8BQL
  • CMOS and TTL compatible inputs and outputs - Input and I/O pull-up resistors
  • Advanced flash technology - Reprogrammable and 100% tested
  • High-reliability CMOS Process
  • Industrial temperature range

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
15ns
:
8I/O's
:
62MHz
:
80mA
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

338 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

378 Further stock expected to ship on Jul 23, 2018

More stock available week commencing 8/27/18
$1.08 $ 1.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.08
25 + $0.992
100 + $0.897
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.