Low

MICROCHIP  ATF1504AS-10AU44  CPLD, ATF15xx Series, EEPROM, 64, 32 I/O's, TQFP, 44 Pins, 125 MHz

MICROCHIP ATF1504AS-10AU44
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATF1504AS-10AU44
Newark Part No.:
68T2388
Product Range
ATF15xx Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ATF15xx series high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable memory technology. With 64 logic macrocells and up to 68 inputs, it easily integrates logic from several TTL, S...
  • High-density, high-performance, electrically-erasable complex programmable
  • In-system programmability (ISP) via JTAG
  • Flexible logic macrocell
  • Advanced EE technology
  • JTAG Boundary-scan testing to IEEE Std. 1149.1-1990 and 1149.1a-1993 supported
  • PCI-compliant
  • Output enable product terms
  • Transparent - latch mode
  • Combinatorial output with registered feedback within any macrocell
  • Three global clock pins
  • ITD (Input transition detection) circuits on global clocks, inputs and I/O
  • Fast registered input from product term
  • Programmable 'pin-keeper' option
  • VCC Power-up reset option
  • Pull-up option on JTAG pins TMS and TDI
  • Advanced power management features

 

Product Information

CPLD Type:
EEPROM
No. of Macrocells:
64
No. of I/O's:
32I/O's
Logic Case Style:
TQFP
No. of Pins:
44Pins
Frequency:
125MHz
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Propagation Delay:
10ns
Global Clock Setup Time:
7ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ATF15xx Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor