Low

MICROCHIP  ATEVK1070B  EVALUATION BOARD, QTOUCH SENSOR

MICROCHIP ATEVK1070B
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATEVK1070B
Newark Part No.:
68T2355
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ATEVK1070B is a USB connected board, that has to have the pregenerated code set-up in the computer. The kit is USB powered and features 6 buttons, a guard channel, and at least 2-LED's. The EVK1070B can be connected directly to a PC via USB or user application via an I2C compatible bus. The EVK1070B is configured to allow setup of 1 to 7 keys (or 1 to 6 keys plus a Guard channel). The AT42QT1070 (QT1070) is a digital burst mode charge transfer capacitive sensor driver. The device can sense from one to seven keys, dependent on mode. The QT1070 has the optimized architecture where no external components are required and only 1pin per channel. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions, and the outputs are fully debounced. The QT1070 modulates its bursts in a spread spectrum fashion in order to heavily suppress the effects of external noise, and to suppress RF emissions.
  • 6 buttons
  • Guard channel
  • Two LED's
  • Patented spread spectrum charge transfer technology
  • Panel thickness of up to 10mm glass and up to 5mm plastic (electrode size dependent)
  • Key sensitivity can be individually settable via simple commands over I2C compatible interface
  • I2C compatible slave mode (400KHz). Discrete detection outputs
  • Self calibration, Auto drift compensation, Noise filtering, Adjacent key suppression

 

Product Information

Kit Application Type:
Sensor
Silicon Manufacturer:
Atmel
Silicon Core Number:
AT42QT1070
Application Sub Type:
Capacitive Touch
Kit Contents:
Eval Board AT42QT1070, USB Cable, Quick Start Guide
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Hobby & Education

Contents

1x EVK1070B Assembly, 2x sample AT42QT1070-MMH, 1x Mini-USB cable, 1x EVK1070B Quick start guide.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.