Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 68T2068
  • Manufacturer Part No ATAVRMC300

Product Information

  • Application Sub Type: DC Brushless Motor
  • Core Architecture: AVR
  • Core Sub-Architecture: megaAVR, tinyAVR
  • Features: Flexible Platform for Motor Control Application Development, BLDC Motor Basics
  • Kit Application Type: Power Management - Motor Control
  • Kit Contents: -
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ATmega16M1
  • Silicon Family Name: ATmega
  • Silicon Manufacturer: Atmel


The ATAVRMC300 is an general purpose power stage board able to drive brushless DC, brushed DC and stepper motors. Designed as a flexible platform for developing motor control applications, it works with ATAVRMC3xx processor boards. The board is designed to be a flexible platform for developing motor control applications. Power and all signals needed for a controller (AVR CPU) are available on the left side of the board, giving a modular system where boards with different microcontrollers can easily be connected. The MC300 motor control driver board is a power stage board intended for driving BLDC and stepper motors. It has four half bridges with independent control of high and low sides. Each bridge has options for filtered/voltage divided feedback from its output (EMF) and shunt resistor. The MC300 driver board can directly connect to an AVR device board. This is accomplished by a horizontal female 0.1" pin header connector located on the left side of the board.


  • General purpose power stage for DC and stepper motors
  • Modular system with 2,54mm pin header connector for device boards
  • Four half bridges with independent control of high and low side
  • On board voltage regulators for device board (5/3.3V) and Hall sensors (5V)
  • Hall sensor, back-EMF and centre voltage feedback to device board
  • Shunt resistor feedback to device board
  • Driver circuit: Vin 10 to 20V and Motor: Vm 0 to 40V, Im(max)=6A


  • Motor Drive & Control
  • Industrial
  • Consumer Electronics
  • Medical
  • Automotive


The gate voltage to the high side MOS is powered by a bootstrap capacitor. To sustain this high side must be turned off Periodically, allowing the capacitor to be recharged via a diode.


Availability: Not Currently Stocked


Quantity List Price
1+ $130.00

Legislation and Environmental

Back to top
Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought