Low

MICROCHIP  ATA5429-PLQW  RF-TRANSCEIVER, 912.5MHz to 917.5MHz, QFN-48

MICROCHIP ATA5429-PLQW
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATA5429-PLQW
Newark Part No.:
68T2125
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
912.5MHz
Frequency Max:
917.5MHz
RF / IF Modulation:
ASK, FSK
Data Rate:
20Kbps
Transmitting Current:
10.5mA
RF IC Case Style:
QFN
No. of Pins:
48Pins
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Output Power (dBm):
2.5dBm
Sensitivity dBm:
-112.5dBm
RF Transmitter Applications:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor