Low

ATMEL  ATA5425-PLQW  IC, RF-IC TRANS, 342.5MHz to 436.5MHz, QFN-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T2120
  • Manufacturer Part No ATA5425-PLQW

Product Information


  • Data Rate: 20Kbps
  • Frequency Max: 436.5MHz
  • Frequency Min: 342.5MHz
  • MSL: -
  • Modulation Type: ASK, FSK
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 2.5dBm
  • Packaging: Each
  • RF / IF Modulation: ASK, FSK
  • RF IC Case Style: QFN
  • RF Transmitter Applications: -
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -117dBm
  • Transmitting Current: 10.5mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/255

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 4000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought