
| Quantity | Price |
|---|---|
| 1+ | $1,099.550 |
Product Information
Product Overview
The AT91SAM9G35-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9G35 device. The SAM9G35 is a 400MHz ARM926 embedded MPU that support high bandwidth communication and advanced user interfaces. The SAM9G35 features an advanced graphics LCD controller with 4 layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, color conversion) and a 10bit ADC that supports 4 or 5wire resistive touch screen panels. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs. The 10layer bus matrix coupled with 2 x 8 DMA channels and dedicated DMAs for the communication and interface peripherals ensure uninterrupted data transfers with minimal processor overhead.
- Equipped with 400MHz CPU, external memory, DDR2-SDRAM (1Gb), NAND flash (2 or 4Gb), Three USB ports
- HS (EHCI) and FS (OHCI) host, Multiplexed with HS USB device via micro AB connector
- HS (EHCI) and FS (OHCI) host, via standard type A connector
- FS only (OHCI) host, via standard type A connector
- Two Ethernet 10/100 interfaces with On board MAC controllers and RJ45 sockets
- Two high speed SD/MMC interfaces and one TFT-LCD module interface
- One stereo CODEC interface with line-in and headphone jacks
- One telephone/modem interface with RJ11 connector
- Two serial interfaces (1x USART, 1x UART)
- One two wire Interface (TWI), One Zigbee extension port
Contents
One EK board with SAM9G35-CM CPU module, universal power supply with US, Europe and UK plug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/B type USB cable, one RJ45 crossed cable.
Warnings
The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.
Notes
One optional display module.
Technical Specifications
Atmel
AT91SAM9xxx
ARM926
Evaluation Kit for SAM9G35
No SVHC (04-Feb-2026)
32bit
ARM
SAM9G
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
