Low

AT91SAM9G20-EK - 

Evaluation Kit, Ethernet, 32 Bit, Serial DataFlash, USB Host Port Interfaces

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9G20-EK
Newark Part No.:
68T5197
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
ARM
:
ARM
:
ARM926EJ-S
:
AT91SAM9G20
:
Board, Power Supply, USB, RS232, RJ45 Ethernet Cable, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

AT91SAM9G20-EK Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9G20 device. The board supports the AT91SAM9G20 in a 217-ball LFBGA package. The AT91SAM9G20 is based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The AT91SAM9G20 is architectured on a 6 layer matrix, allowing a maximum internal bandwidth of six 32bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices.
  • 256Mbytes of NAND Flash memory
  • Serial dataFlash, TWI serial EEPROM
  • One USB Device port interface, two USB Host port interfaces
  • One DBGU serial communication port
  • One complete MODEM serial communication port
  • One additional serial communication port with RTS/CTS handshake control
  • JTAG/ICE debug interface
  • One PHY Ethernet 100-base TX with three status LEDs
  • One on board audio DAC
  • Two DataFlash SD/MMC card slots

Applications

Building Automation, Security, Communications & Networking, Industrial, Metering, Lighting, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control

Contents

Board, Universal input AC/DC power supply with US and Europe plug adapter, USB cable, RS232 cable, Ethernet cable, 3V lithium battery, CD.

Warnings

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$540.00 $ 540.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $540.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on AT91SAM9G20-EK Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AT91SAM9G20-EK Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9G20 device. The board is equipped with an AT91SAM9G20 microcontroller together with the following: 64 Mbytes of SDRAM memory, 256 Mbytes of NAND Flash memory, one Atmel serial DataFlash, one Atmel TWI serial EEPROM, one USB Device port interface, two USB Host port interfaces, one DBGU serial communication port, one complete MODEM serial communication port, one additional serial communication port with RTS/CTS handshake control, JTAG/ICE debug interface, one PHY Ethernet 100-base TX with three status LEDs, one on-board Audio DAC, one Power LED and one general-purpose LEDtwo user-input push buttons, one Wakeup-input push button, one reset push button, two DataFlash SD/MMC card slots, four expansion connectors (PIOA, PIOB, PIOC, IMAGE SENSOR), one BGA like EBI expansion footprint connector and one Lithium Coin Cell Battery Retainer for 12 mm cell size.

Feature & Benefits:
64Mbytes SDRAM, 256MB NAND flash memory
Complete MODEM serial communication port
Additional serial communication port with RTS/CTS handshake control
PHY Ethernet 100-base TX with three status LEDs
DataFlash SD/MMC card slots
BGA like EBI expansion footprint connector
JTAG/ICE debug interface
DBGU serial communication port
One Atmel serial DataFlash, one Atmel TWI serial EEPROM
Four expansion connectors (PIOA, PIOB, PIOC, IMAGE SENSOR)

Applications: Portable Devices, Building Automation, Audio, Imaging, Video & Vision, Industrial, Lighting, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control

Warnings:
ESD sensitive

Kit Contents:
An AT91SAM9G20-EK board, a universal input AC/DC power supply with US and Europe plug adapter, one A/B-type USB cable, one serial RS232 cable, one RJ45 crossed Ethernet cable, one CD-ROM that allows the user to begin evaluating the AT91 ARM Thumb 32bit microcontroller quickly, one 3V Lithium battery.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:04.656-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T5197, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.