Low

ATMEL  AT91SAM9G10-EK  EVAL BOARD, AT91SAM9G10 ARM MCU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T5193
  • Manufacturer Part No AT91SAM9G10-EK

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM9
  • Features: AT91SAM9G10 MCU, USB ports, DBGU port, JTAG/ICE, Ethernet, Audio DAC, 3.5" touch LCD Module
  • Kit Contents: Board, cables, power supply
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: SAM9G
  • Silicon Family Name: AT91SAM9xxx
  • Silicon Manufacturer: Atmel

Availability

Availability:  1

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $670.40

Buy

Price

Quantity List Price Your Price
1+ $750.00 Promotional price $670.40

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought